- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- FRBC6X4YL
Panduit
FRBC6X4YL
The pre-assembled coupler quickly joins two sections of 6" x 4" (150mm x 100mm) FiberRunner® channel and/or fittings. It mecha ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
The pre-assembled coupler quickly joins two sections of 6" x 4" (150mm x 100mm) FiberRunner® channel and/or fittings. It mechanically attaches without tightening bolts. The bolts release using a 3/8" nut driver to allow the coupler to be removed if necessary. It is yellow and made of ABS plastic.
Search Keywords: FRBC6X4YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FRBC6X4YL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Acrylonitrile Butadiene Styrene
-
Color:Yellow
Frequently Asked Questions
Is FRBC6X4YL discontinued?
Yes, FRBC6X4YL from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FRBC6X4YL RoHS compliant?
Yes, FRBC6X4YL is RoHS compliant.
What is the lead time for FRBC6X4YL?
The standard lead time for FRBC6X4YL is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT