Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FLCSSCBUY-C

Conn LC Single Mode Simplex PL ST Cable Mount 0.3dB

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn LC Single Mode Simplex PL ST Cable Mount 0.3dB
Search Keywords: FLCSSCBUYC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FLCSSCBUY-C
Unit of Measure: Per Piece
RoHS: No
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mode: Single Mode
Type: LC
Gender: PL
Mounting: Cable Mount
Fiber Cable Type: Simplex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FLCSSCBUY-C discontinued?
Yes, FLCSSCBUY-C from Panduit is discontinued (end-of-life February 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FLCSSCBUY-C?
The recommended replacement for FLCSSCBUY-C is FSOCLC9 from Panduit, available from OnlineComponents.com.
Is FLCSSCBUY-C RoHS compliant?
No, FLCSSCBUY-C is not RoHS compliant.
What is the lead time for FLCSSCBUY-C?
The standard lead time for FLCSSCBUY-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!