Image is representational - see mfr. specs

FLCSMCXFDB

Panduit

Conn LC Multimode Simplex M ST Cable Mount 0.3dB

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn LC Multimode Simplex M ST Cable Mount 0.3dB
Search Keywords: FLCSMCXFDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FLCSMCXFDB
  • Unit of Measure:
    Per Piece
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    LC
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
Order Increment:
10 Pieces
6 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
10
$33.218
20
$31.557
40
$29.979
80 +
$28.480
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!