- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FLCSMCXABL
Panduit
FLCSMCXABL
Conn LC Multimode Simplex M ST Cable Mount 0.3dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FLCSMCXABL
-
Unit of Measure:Per Piece
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A