- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FLCDSCBUY
Panduit
FLCDSCBUY
Conn LC Single Mode Duplex PL ST Cable Mount 0.3dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FLCDSCBUY
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A