- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FLCDS900BUY
Panduit
FLCDS900BUY
LC 9/125µm singlemode duplex fiber optic connector for 900µm buffered fiber installation. Blue.
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FLCDS900BUY |
| Unit of Measure: | Per Piece |
| RoHS: | No |
| HTS: | 8536700000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode |
| Type: | LC |
| Gender: | PL |
| Mounting: | Cable Mount |
| Fiber Cable Type: | Duplex |
-
-
- Item discontinued