- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FLCDMBLY
Panduit
FLCDMBLY
LC OM2, OM3, and OM4multimode duplex connector for 1.6mm – 2.0mm jacketed cable installation black boot.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FLCDMBLY
-
Unit of Measure:Per Piece
-
RoHS:No
-
HTS:8536700000
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mode:Multimode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
This product is discontinued, but still in stock.
-