Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FJJGM5CIW

Conn FJ Multimode Duplex F ST Cable Mount 0.75dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FJ Multimode Duplex F ST Cable Mount 0.75dB
Search Keywords: FJJGM5CIW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FJJGM5CIW
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mode: Multimode
Type: FJ
Gender: F
Mounting: Cable Mount
Fiber Cable Type: Duplex
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FJJGM5CIW RoHS compliant?
Yes, FJJGM5CIW is RoHS compliant.
What is the lead time for FJJGM5CIW?
The standard lead time for FJJGM5CIW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$40.19
5
$37.56
10
$35.25
25
$32.27
50
$30.55
100
$29.37
250 +
$28.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!