- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FJJGM5CBL
Description
+
Conn FJ Multimode Duplex F ST Cable Mount 0.75dB
Search Keywords: FJJGM5CBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FJJGM5CBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:FJ
-
Gender:F
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$41.82
5
$39.08
10
$36.68
25
$33.58
50
$31.79
100
$30.56
250 +
$29.80
Click for Quote
Log in
to unlock special pricing