- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FJEPGM5CBL
Description
+
Conn FJ Multimode Duplex PL ST Cable Mount 0.75dB
Search Keywords: FJEPGM5CBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FJEPGM5CBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:FJ
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$30.23
5
$28.25
10
$26.51
25
$24.27
50
$22.97
100
$22.09
250 +
$21.54
Click for Quote
Log in
to unlock special pricing