- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FCXO-24-10FDB
Panduit
FCXO-24-10FDB
Fiber Optic Connectors 24-fiber cassette optimized OM3 50 m 12
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Optic Connectors 24-fiber cassette optimized OM3 50 m 12
Search Keywords: FCXO2410FDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCXO-24-10FDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:N/A
-
Type:LC-MTP Adapter
-
Gender:PL/PL
-
Mounting:Panel Mount
-
Fiber Cable Type:Multifiber
-
Cable Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is FCXO-24-10FDB RoHS compliant?
Yes, FCXO-24-10FDB is RoHS compliant.
What is the lead time for FCXO-24-10FDB?
The standard lead time for FCXO-24-10FDB is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1,706.44
3 +
$1,683.67
Click for Quote
Log in
to unlock special pricing