- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FCX-12-10EOR
Panduit
FCX-12-10EOR
Fiber Optic Connectors 12-fiber cassette OM3 50 m 6 duplex LC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber Optic Connectors 12-fiber cassette OM3 50 m 6 duplex LC
Search Keywords: FCX1210EOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCX-12-10EOR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mode:Multimode
-
Type:LC-MTP Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is FCX-12-10EOR RoHS compliant?
Yes, FCX-12-10EOR is RoHS compliant.
What is the lead time for FCX-12-10EOR?
The standard lead time for FCX-12-10EOR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$730.78
3
$720.77
5 +
$701.54
Click for Quote
Log in
to unlock special pricing