Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FCPI2-C20

Flat cable mounting system, FCPI plate, 2" (50.8mm) cable width, black, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat cable mounting system, FCPI plate, 2" (50.8mm) cable width, black, standard package.
Search Keywords: FCPI2C20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FCPI2-C20
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Mount Plate
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces FCPI2-C20?
The recommended replacement for FCPI2-C20 is FCPI3-M20 from Panduit, available from OnlineComponents.com.
Is FCPI2-C20 RoHS compliant?
Yes, FCPI2-C20 is RoHS compliant.
What is the lead time for FCPI2-C20?
The standard lead time for FCPI2-C20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in Buy all 300 in-stock or the regular minimum order quantity of 1000
Stock lot only:
300
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.726
1,000
$0.660
2,000
$0.630
4,000
$0.600
8,000
$0.570
16,000 +
$0.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!