- casa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCPI1-C20
FCPI1-C20
Panduit
Flat cable mounting system, FCPI plate, 1" (25.4mm) cable width, black, standard package.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Flat cable mounting system, FCPI plate, 1" (25.4mm) cable width, black, standard package.
Search Keywords: FCPI1C20
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Panduit
-
Número do item:FCPI1-C20
-
Unidade de medida:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Type:Mount Plate
-
Color:Black
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
305
Ships today, if you order in
Buy all 305 in-stock or the regular minimum order quantity of 1000
Stock lot only:
305
Minimum Order Quantity:
1000
Multiple:
100
10 Weeks
Pode enviar
12/8/26
PRICE (USD)
QTD
Unit Price
1
$0.583
1 000
$0.530
2 000
$0.500
4 000
$0.475
8 000
$0.451
10 000 +
$0.429
Click for Quote
Conecte-se
para desbloquear preços especiais