- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCM3.25-S6-L14
Description
+
Latching flat cable mount, #6 screw (M3), 3.25" (82.6mm) cable width, gray, standard package.
Search Keywords: FCM325S6L14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCM3.25-S6-L14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Adhesive Backed Mount
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 500
On Order:
500
can ship 7/3/26
Stock lot only:
2
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.299
500
$2.090
1,000
$1.990
2,000
$1.890
4,000
$1.790
5,000 +
$1.700
Click for Quote
Log in
to unlock special pricing