- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCM3.25-A-L14
Panduit
FCM3.25-A-L14
Latching flat cable mount, 3.25" (82.6mm) cable width, gray, standard package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FCM3.25-A-L14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909990 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Adhesive Backed Mount |
| Color: | Gray |