Available Replacements
Alternative Packaging
FCM2-S6-C14 FCM2-S6-C14 Panduit
FCM2-S6-C14

Panduit

In Stock: 507

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FCM2-S6-T14

Latching flat cable mount, #6 screw (M3), 2" (50.8mm) cable width, gray, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Latching flat cable mount, #6 screw (M3), 2" (50.8mm) cable width, gray, bulk package.
Search Keywords: FCM2S6T14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FCM2-S6-T14
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Flat Cable Mount
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCM2-S6-T14 RoHS compliant?
Yes, FCM2-S6-T14 is RoHS compliant.
What is the lead time for FCM2-S6-T14?
The standard lead time for FCM2-S6-T14 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,551
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.20
800
$1.14
1,600
$1.08
3,200
$1.03
6,400 +
$0.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!