- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCM1-A-C14
Panduit
FCM1-A-C14
Latching flat cable mount, 1" (25.4mm) cable width, gray, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Latching flat cable mount, 1" (25.4mm) cable width, gray, standard package.
Search Keywords: FCM1AC14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCM1-A-C14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Mount
-
Color:Gray
Frequently Asked Questions
Is FCM1-A-C14 RoHS compliant?
Yes, FCM1-A-C14 is RoHS compliant.
What is the lead time for FCM1-A-C14?
The standard lead time for FCM1-A-C14 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$1.47
1,000
$1.40
2,000
$1.33
4,000
$1.26
8,000 +
$1.20
Click for Quote
Log in
to unlock special pricing