- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCM1.2-S6-C14
Description
+
Latching flat cable mount, #6 screw (M3), 1.20" (30.5mm) cable width, gray, standard package.
Search Keywords: FCM12S6C14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCM1.2-S6-C14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Mount
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Buy all 88 in-stock or the regular minimum order quantity of 500
Stock lot only:
88
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.584
500
$1.440
1,000
$1.370
2,000
$1.300
4,000
$1.230
5,000 +
$1.170
Click for Quote
Log in
to unlock special pricing