- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCM1.2-A-C14
Description
+
Latching flat cable mount, 1.20" (30.5mm) cable width, gray, standard package.
Search Keywords: FCM12AC14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCM1.2-A-C14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Mount
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$1.54
1,000
$1.46
2,000
$1.39
4,000
$1.32
5,000 +
$1.26
Click for Quote
Log in
to unlock special pricing