- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCH2-S6-C14
Description
+
Latching flat cable holders, #6 screw (M3), 2" (50.8mm) cable width, gray.
Search Keywords: FCH2S6C14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCH2-S6-C14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Flat Cable Holder
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Ships today, if you order in
Buy all 264 in-stock or the regular minimum order quantity of 500
Stock lot only:
264
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$2.552
500
$2.320
1,000
$2.200
2,000
$2.090
4,000
$1.990
5,000 +
$1.890
Click for Quote
Log in
to unlock special pricing