- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCH2-A-C14
Description
+
Latching flat cable holders, 2" (50.8mm) cable width, gray, standard package.
Search Keywords: FCH2AC14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCH2-A-C14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Cable Holder
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$2.40
1,000
$2.28
2,000
$2.16
4,000
$2.06
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT