- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- FCC-A-D8
Panduit
FCC-A-D8
Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, bulk package.
Product Highlights:
- Used with any width flat cable for a maximum stack height of .17" (4.3mm).
Search Keywords: FCCAD8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCC-A-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Flat Clip
-
Body Material:Polyvinyl Chloride
-
Color:Gray
Frequently Asked Questions
Is FCC-A-D8 RoHS compliant?
Yes, FCC-A-D8 is RoHS compliant.
What is the lead time for FCC-A-D8?
The standard lead time for FCC-A-D8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,050
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
2,500
$0.345
5,000
$0.328
10,000
$0.312
20,000
$0.296
40,000 +
$0.281
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT