Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FCC-A-C8

Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, standard package.
Search Keywords: FCCAC8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FCC-A-C8
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Backed Clip
Body Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCC-A-C8 RoHS compliant?
Yes, FCC-A-C8 is RoHS compliant.
What is the lead time for FCC-A-C8?
The standard lead time for FCC-A-C8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,006
Ships today, if you order in
On Order:
2,000   can ship 11/26/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.570
2,000
$0.540
4,000
$0.510
8,000
$0.484
16,000 +
$0.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!