- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- FCC5-A-D8
Panduit
FCC5-A-D8
Flat cable clips, any width flat cable, .56" (14.2mm) width, gray, bulkpackage.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flat cable clips, any width flat cable, .56" (14.2mm) width, gray, bulkpackage.
Search Keywords: FCC5AD8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FCC5-A-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Backed Flat Cable Clip
-
Body Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Frequently Asked Questions
Is FCC5-A-D8 RoHS compliant?
Yes, FCC5-A-D8 is RoHS compliant.
What is the lead time for FCC5-A-D8?
The standard lead time for FCC5-A-D8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,070
Can Ship immediately
Buy all 1,070 in-stock or the regular minimum order quantity of 2500
Stock lot only:
1070
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$0.3234
2,500
$0.2940
5,000
$0.2790
10,000
$0.2650
20,000
$0.2520
40,000 +
$0.2390
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT