- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FC6-24-10DYL
Description
+
Fiber Optic Connectors 24-fiber cassette OM1 62.5 m 12 duplex
Search Keywords: FC62410DYL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FC6-24-10DYL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC-MTP Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,286.10
3
$1,251.35
5 +
$1,234.67
Click for Quote
Log in
to unlock special pricing