- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FC6-12-3Y
Panduit
FC6-12-3Y
Conn SC Adapter Multimode Duplex M ST Cable Mount 1dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FC6-12-3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:SC Adapter
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A