- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FC6-12-10
Description
+
Conn LC Adapter Multimode Duplex M ST Cable Mount 1dB
Search Keywords: FC61210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FC6-12-10
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC Adapter
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26