- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FC5-24-10EOR
Description
+
Fiber Optic Connectors 24-fiber cassette OM2 50 m 12 duplex LC
Search Keywords: FC52410EOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FC5-24-10EOR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC-MTP Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,286.10
3
$1,251.35
5 +
$1,234.67
Click for Quote
Log in
to unlock special pricing