- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FAP8WQCGDLCZ
Panduit
FAP8WQCGDLCZ
Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount
Search Keywords: FAP8WQCGDLCZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FAP8WQCGDLCZ |
| Unit of Measure: | Per Piece |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode/Multimode |
| Type: | LC Adapter |
| Gender: | F/F |
| Mounting: | Panel Mount |
| Fiber Cable Type: | Duplex |
Product Guides
+
Frequently Asked Questions
Is FAP8WQCGDLCZ RoHS compliant?
Yes, FAP8WQCGDLCZ is RoHS compliant.
What is the lead time for FAP8WQCGDLCZ?
The standard lead time for FAP8WQCGDLCZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$285.24
10
$270.98
20
$257.43
40 +
$244.56
Click for Quote
Log in
to unlock special pricing