- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FAP6WVMADLCZ
Panduit
FAP6WVMADLCZ
Wire Ducting & Raceways 6 Position Keyed (V-Maroon) Duplex LC Ad
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FAP6WVMADLCZ
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mode:Single Mode/Multimode
-
Type:LC Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A