- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FAP6WTSBDLCZ
Description
+
Wire Ducting & Raceways 6 Position Keyed (T-Steel Blue) Duplex L
Search Keywords: FAP6WTSBDLCZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FAP6WTSBDLCZ
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:LC Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$213.96
10
$203.26
20
$193.09
40 +
$183.44
Click for Quote
Log in
to unlock special pricing