- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FAP4WAQDSC
Available Replacements
Рекомендуемая замена
Panduit
FAP4WAQDSC
Conn SC Adapter Single Mode Duplex F/F ST Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn SC Adapter Single Mode Duplex F/F ST Panel Mount
Search Keywords: FAP4WAQDSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FAP4WAQDSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mode:Single Mode
-
Type:SC Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is FAP4WAQDSC discontinued?
Yes, FAP4WAQDSC from Panduit is discontinued (end-of-life May 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FAP4WAQDSC?
The recommended replacement for FAP4WAQDSC is FAP4WAQDSCZ from Panduit, available from OnlineComponents.com.
Is FAP4WAQDSC RoHS compliant?
Yes, FAP4WAQDSC is RoHS compliant.
What is the lead time for FAP4WAQDSC?
The standard lead time for FAP4WAQDSC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.