Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FAP12WWMIDLCZ

Panduit FAP12WWMIDLCZ 12 Position Keyed (w-mint), Duplex Lc Adapter Panel,

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panduit FAP12WWMIDLCZ 12 Position Keyed (w-mint), Duplex Lc Adapter Panel,
Search Keywords: FAP12WWMIDLCZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FAP12WWMIDLCZ
Unit of Measure: Per Piece
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mode: Single Mode/Multimode
Type: LC Adapter
Gender: F/F
Mounting: Panel Mount
Fiber Cable Type: Duplex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FAP12WWMIDLCZ RoHS compliant?
Yes, FAP12WWMIDLCZ is RoHS compliant.
What is the lead time for FAP12WWMIDLCZ?
The standard lead time for FAP12WWMIDLCZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$427.88
10
$406.48
20
$386.16
40 +
$366.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!