- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FAP12WJRODLCZ
Panduit
FAP12WJRODLCZ
Wire Ducting & Raceways 12 Position Keyed (J-Rose) Duplex LC Adapter Panel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire Ducting & Raceways 12 Position Keyed (J-Rose) Duplex LC Adapter Panel
Search Keywords: FAP12WJRODLCZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FAP12WJRODLCZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode/Multimode |
| Type: | LC Adapter |
| Gender: | F/F |
| Mounting: | Panel Mount |
| Fiber Cable Type: | Duplex |
Product Guides
+
Frequently Asked Questions
Is FAP12WJRODLCZ RoHS compliant?
Yes, FAP12WJRODLCZ is RoHS compliant.
What is the lead time for FAP12WJRODLCZ?
The standard lead time for FAP12WJRODLCZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$445.52
10
$423.24
20
$402.08
40
$381.98
80 +
$362.88
Click for Quote
Log in
to unlock special pricing