- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F93-40-Q
Description
+
Ferrules Terminal (6.2/0)AWG 40mm 23.5mm Tin
Search Keywords: F9340Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F93-40-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$8.30
50
$7.88
100
$7.49
200
$7.11
250 +
$6.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT