Image is representational - see manufacturer specifications

Panduit Authorized Distributor

F91-40-L

Ferrule, non-insulated, 4/0 AWG wire range, 250 kcmil (120.0mm²) Wire Size, 1.57" (40.0mm) Pin Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule, non-insulated, 4/0 AWG wire range, 250 kcmil (120.0mm²) Wire Size, 1.57" (40.0mm) Pin Length.
Search Keywords: F9140L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: F91-40-L
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F91-40-L RoHS compliant?
Yes, F91-40-L is RoHS compliant.
What is the lead time for F91-40-L?
The standard lead time for F91-40-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.13
100
$4.90
250
$4.69
500
$4.50
1,000
$4.38
2,500
$4.27
5,000 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!