- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F84-20-TL
Description
+
Ferrules Terminal 6AWG 20mm 7.5mm Tin Bulk
Search Keywords: F8420TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F84-20-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.600
500
$0.570
1,000
$0.540
2,000
$0.510
2,500 +
$0.486
Click for Quote
Log in
to unlock special pricing