- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F76-6-M
Description
+
Ferrules Terminal 20AWG 6mm 2.3mm Tin Bulk
Search Keywords: F766M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F76-6-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.123
2,000
$0.117
4,000
$0.111
8,000
$0.105
10,000 +
$0.100
Click for Quote
Log in
to unlock special pricing