- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- F62ELLNLNSNM015
Description
+
Fiber Optic Cable Assemblies OM1 2f 1.6mm PC LSZH LC Dup/LC Dup Std Polarity Std IL 15m
Search Keywords: F62ELLNLNSNM015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F62ELLNLNSNM015
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$93.30
5
$88.63
10
$84.20
25
$79.99
50
$75.99
100 +
$72.19
Click for Quote
Log in
to unlock special pricing