- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- F1X2BL6
Panduit
F1X2BL6
Panduct® type F narrow slot wiring duct, 1" W x 2" H, 6' length, PVC, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panduct® type F narrow slot wiring duct, 1" W x 2" H, 6' length, PVC, black.
Search Keywords: F1X2BL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F1X2BL6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:Polyvinyl Chloride
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is F1X2BL6 RoHS compliant?
Yes, F1X2BL6 is RoHS compliant.
What is the lead time for F1X2BL6?
The standard lead time for F1X2BL6 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90 Feet
Can Ship immediately
MOQ for In Stock Qty:
6 Feet
MOQ for out of Stock Qty:
30 Feet
Order Increment:
6 Feet
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
6
$9.95
12
$9.92
30
$9.90
60
$7.42
90
$6.93
120 +
$6.79
Click for Quote
Log in
to unlock special pricing