- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- F100X213AJT
Description
+
White, polyester flag label, 1.00" x 2.13".
Search Keywords: F100X213AJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:F100X213AJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,500
$0.095
5,000
$0.091
10,000
$0.086
20,000
$0.082
25,000 +
$0.078
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT