- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ERT4.5M-C20
Description
+
Panduit Elastomeric Cable Ties are built with a locking head design to increase productivity. Thermoplastic polyurethane bundles and protects network data without over-tensioning. They are not only flexible and elastic, but fully releasable to accommodate frequent moves, adds and changes. And, with weather- and UV-resistance, as well as a 94V-0 flammability rating, you can trust them to reliably last in both indoor and outdoor environments. Miniature cross section, 16.0"L (406mm), Tensile Strength: 80, Bundles up to 4.5" (114mm), Black, 100pc.
Search Keywords: ERT45MC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ERT4.5M-C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$6.842
100
$6.220
200
$5.910
400
$5.610
800
$5.330
1,000 +
$5.060
Click for Quote
Log in
to unlock special pricing