- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ECFX5IW-X
Panduit
ECFX5IW-X
End cap fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 1.00 in.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cap fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 1.00 in.
Search Keywords: ECFX5IWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ECFX5IW-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Rated End Cap Fitting
-
Color:Off White
Frequently Asked Questions
Is ECFX5IW-X RoHS compliant?
Yes, ECFX5IW-X is RoHS compliant.
What is the lead time for ECFX5IW-X?
The standard lead time for ECFX5IW-X is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Buy all 28 in-stock or the regular minimum order quantity of 50
Stock lot only:
28
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$3.421
50
$3.110
100
$2.950
200
$2.800
400
$2.660
800 +
$2.530
Click for Quote
Log in
to unlock special pricing