- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ECFX3EI-X
Description
+
End cap fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 0.87 in.
Search Keywords: ECFX3EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ECFX3EI-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Rated End Cap Fitting
-
Color:Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Piece
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1 Piece
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$3.179
50
$2.890
100
$2.740
200
$2.600
400
$2.470
500 +
$2.350
Click for Quote
Log in
to unlock special pricing