- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ECF5EI-E
ECF5EI-E
Panduit
End cap fitting for use with LD5 raceway, Electric Ivory, ABS, Length 1.62 in.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
End cap fitting for use with LD5 raceway, Electric Ivory, ABS, Length 1.62 in.
Search Keywords: ECF5EIE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Panduit
-
Parça Numarası:ECF5EI-E
-
Ölçü Birimi:Per Piece
-
RoHS :Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Low Voltage End Cap Fitting
-
Color:Electric Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
43 Pieces
Hemen gönderilebilir
Buy all 43 in-stock or the regular minimum order quantity of 100
Stock lot only:
43 Pieces
Minimum Order Quantity:
100 Pieces
çoklu:
20 Pieces
11 Weeks
Gemi olabilir
7.24.26
PRICE (USD)
MİKTAR
Unit Price
1
$2.673
100
$2.430
200
$2.310
400
$2.190
800
$2.080
1.000 +
$1.980
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için