- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DVF18-250-MY
Description
+
Quick Disconnect Terminal 18-22AWG F 20.6mm 7.4mm Tin Bulk
Search Keywords: DVF18250MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DVF18-250-MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 1000
On Order:
2,000
can ship 7/10/26
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$0.4708
1,000
$0.4280
2,000
$0.4060
4,000
$0.3860
8,000
$0.3670
10,000 +
$0.3480
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT