- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DVF18-188-CY
Description
+
Quick Disconnect Terminal 18-22AWG F 19.3mm 5.8mm Tin
Search Keywords: DVF18188CY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DVF18-188-CY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.