Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DV18-250B-MY

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DV18250BMY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DV18-250B-MY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DV18-250B-MY?
The recommended replacement for DV18-250B-MY is DV18-250B-3K from Panduit, available from OnlineComponents.com.
Is DV18-250B-MY RoHS compliant?
Yes, DV18-250B-MY is RoHS compliant.
What is the lead time for DV18-250B-MY?
The standard lead time for DV18-250B-MY is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 3/11/27
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.259
2,000
$0.246
4,000
$0.234
8,000
$0.222
16,000 +
$0.211
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!