Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DV18-250B-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
Search Keywords: DV18250B3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DV18-250B-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DV18-250B-3K RoHS compliant?
Yes, DV18-250B-3K is RoHS compliant.
What is the lead time for DV18-250B-3K?
The standard lead time for DV18-250B-3K is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 4/1/27
Minimum Order Quantity:
3000
Order Increment:
3000
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.308
6,000
$0.293
12,000
$0.278
24,000
$0.264
48,000 +
$0.251
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!